
1712820000 | |
|---|---|
DigiKey Part Number | 281-4689-ND |
Manufacturer | |
Manufacturer Product Number | 1712820000 |
Description | TERM BLK 2POS BEIGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Beige Middle 5.1mm |
Datasheet | Datasheet |
Category | Current - UL 20 A |
Manufacturer Weidmüller | Voltage - UL 600 V |
Series | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.5-4mm² |
Part Status Active | Features Engagement Pin |
Type Middle | Housing Color Beige |
Mounting Type Direct Mount | Length 1.319" (33.50mm) |
Number of Positions 2 | Height (Max) 1.142" (29.00mm) |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Spring Cage | Stripping Length 10mm |
Current - IEC 24 A | Operating Temperature -50°C ~ 120°C |
Voltage - IEC 800 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,68000 Kč | 60,68 Kč |
| 10 | 43,36100 Kč | 433,61 Kč |
| 25 | 37,83840 Kč | 945,96 Kč |
| 50 | 34,34020 Kč | 1 717,01 Kč |
| 100 | 31,41300 Kč | 3 141,30 Kč |
| 300 | 27,83143 Kč | 8 349,43 Kč |
| 500 | 26,54526 Kč | 13 272,63 Kč |
| 1 000 | 25,11886 Kč | 25 118,86 Kč |
| 5 000 | 22,89047 Kč | 114 452,35 Kč |
| Unit Price without VAT: | 60,68000 Kč |
|---|---|
| Unit Price with VAT: | 73,42280 Kč |









