


1712680000 | |
|---|---|
DigiKey Part Number | 1712680000-ND |
Manufacturer | |
Manufacturer Product Number | 1712680000 |
Description | HDC-KIT-HE 16.121 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Kit HDC HE 16-Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | HDC HE 16-Pole | |
Values | 5 pcs - Bulkhead Enclosure, Cable Gland, Female Insert, Male Insert, Plug Housing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 583,04000 Kč | 1 583,04 Kč |
| 10 | 1 345,67800 Kč | 13 456,78 Kč |
| 25 | 1 261,48440 Kč | 31 537,11 Kč |
| 50 | 1 201,33760 Kč | 60 066,88 Kč |
| 100 | 1 144,07180 Kč | 114 407,18 Kč |
| Unit Price without VAT: | 1 583,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 915,47840 Kč |

