


1712610000 | |
|---|---|
DigiKey Part Number | 1712610000-ND |
Manufacturer | |
Manufacturer Product Number | 1712610000 |
Description | HDC-KIT-HA 04.402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Kit HDC HA 4-Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | HDC HA 4-Pole | |
Values | 5 pcs - Bulkhead Enclosure, Cable Gland, Female Insert, Male Insert, Plug Housing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 046,54000 Kč | 1 046,54 Kč |
| 10 | 889,51700 Kč | 8 895,17 Kč |
| 25 | 833,84720 Kč | 20 846,18 Kč |
| 50 | 794,08140 Kč | 39 704,07 Kč |
| 100 | 756,22200 Kč | 75 622,20 Kč |
| 250 | 713,66996 Kč | 178 417,49 Kč |
| Unit Price without VAT: | 1 046,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 266,31340 Kč |

