


1712600000 | |
|---|---|
DigiKey Part Number | 1712600000-ND |
Manufacturer | |
Manufacturer Product Number | 1712600000 |
Description | HDC-KIT-HA 04.401 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Kit HDC HA 4-Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | HDC HA 4-Pole | |
Values | 5 pcs - Bulkhead Enclosure, Cable Gland, Female Insert, Male Insert, Plug Housing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 888,73000 Kč | 888,73 Kč |
| 10 | 755,46300 Kč | 7 554,63 Kč |
| 25 | 708,18080 Kč | 17 704,52 Kč |
| 50 | 674,39560 Kč | 33 719,78 Kč |
| 100 | 642,23550 Kč | 64 223,55 Kč |
| 250 | 602,08556 Kč | 150 521,39 Kč |
| Unit Price without VAT: | 888,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 075,36330 Kč |


