Connector Kit HDC HA 4-Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Kit HDC HA 4-Pole
SNAP IN Technology Explained

1712600000

DigiKey Part Number
1712600000-ND
Manufacturer
Manufacturer Product Number
1712600000
Description
HDC-KIT-HA 04.401
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Connector Kit HDC HA 4-Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Kit Type
HDC HA 4-Pole
Values
5 pcs - Bulkhead Enclosure, Cable Gland, Female Insert, Male Insert, Plug Housing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Stock Options
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1886,54000 Kč886,54 Kč
10753,59700 Kč7 535,97 Kč
25706,43160 Kč17 660,79 Kč
50672,72980 Kč33 636,49 Kč
100640,64900 Kč64 064,90 Kč
250600,59824 Kč150 149,56 Kč
Manufacturers Standard Package
Unit Price without VAT:886,54000 Kč
Unit Price with VAT:1 072,71340 Kč