


1712590000 | |
|---|---|
DigiKey Part Number | 1712590000-ND |
Manufacturer | |
Manufacturer Product Number | 1712590000 |
Description | HDC-KIT-HA 04.400 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Kit HDC HA 4-Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | HDC HA 4-Pole | |
Values | 5 pcs - Bulkhead Enclosure, Cable Gland, Female Insert, Male Insert, Plug Housing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 957,09000 Kč | 957,09 Kč |
| 10 | 813,52600 Kč | 8 135,26 Kč |
| 25 | 762,61360 Kč | 19 065,34 Kč |
| 50 | 726,24100 Kč | 36 312,05 Kč |
| 100 | 691,60900 Kč | 69 160,90 Kč |
| 250 | 648,37120 Kč | 162 092,80 Kč |
| Unit Price without VAT: | 957,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 158,07890 Kč |

