1712580000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1712580000
SNAP IN Technology Explained

1712580000

DigiKey Part Number
1712580000-ND
Manufacturer
Manufacturer Product Number
1712580000
Description
HDC-KIT-HA 03.302
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Kit HDC HA 3-Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Kit Type
HDC HA 3-Pole
Values
5 pcs - Bulkhead Enclosure, Cable Gland, Female Insert, Male Insert, Plug Housing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1993,98000 Kč993,98 Kč
10844,82100 Kč8 448,21 Kč
25791,95160 Kč19 798,79 Kč
50754,17940 Kč37 708,97 Kč
100718,21970 Kč71 821,97 Kč
250674,38980 Kč168 597,45 Kč
Manufacturers Standard Package
Unit Price without VAT:993,98000 Kč
Unit Price with VAT:1 202,71580 Kč