


1712570000 | |
|---|---|
DigiKey Part Number | 1712570000-ND |
Manufacturer | |
Manufacturer Product Number | 1712570000 |
Description | HDC-KIT-HA 03.301 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Kit HDC HA 3-Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | HDC HA 3-Pole | |
Values | 5 pcs - Bulkhead Enclosure, Cable Gland, Female Insert, Male Insert, Plug Housing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 645,27000 Kč | 645,27 Kč |
| 10 | 548,44700 Kč | 5 484,47 Kč |
| 25 | 514,10680 Kč | 12 852,67 Kč |
| 50 | 489,58100 Kč | 24 479,05 Kč |
| 100 | 466,23120 Kč | 46 623,12 Kč |
| 250 | 437,07588 Kč | 109 268,97 Kč |
| Unit Price without VAT: | 645,27000 Kč |
|---|---|
| Unit Price with VAT: | 780,77670 Kč |

