Connector Kit HDC HA 3-Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Kit HDC HA 3-Pole
SNAP IN Technology Explained

1712560000

DigiKey Part Number
1712560000-ND
Manufacturer
Manufacturer Product Number
1712560000
Description
HDC-KIT-HA 03.300
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Connector Kit HDC HA 3-Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Kit Type
HDC HA 3-Pole
Values
5 pcs - Bulkhead Enclosure, Cable Gland, Female Insert, Male Insert, Plug Housing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1876,04000 Kč876,04 Kč
10744,67300 Kč7 446,73 Kč
25698,05760 Kč17 451,44 Kč
50664,75880 Kč33 237,94 Kč
100633,06240 Kč63 306,24 Kč
250593,47908 Kč148 369,77 Kč
Manufacturers Standard Package
Unit Price without VAT:876,04000 Kč
Unit Price with VAT:1 060,00840 Kč