


1712540000 | |
|---|---|
DigiKey Part Number | 1712540000-ND |
Manufacturer | |
Manufacturer Product Number | 1712540000 |
Description | HDC-KIT-HE 32.140 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Kit HDC HE 32-Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | HDC HE 32-Pole | |
Values | 5 pcs - Bulkhead Enclosure, Cable Gland, Female Insert, Male Insert, Plug Housing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 802,39000 Kč | 2 802,39 Kč |
| 10 | 2 382,20200 Kč | 23 822,02 Kč |
| 25 | 2 233,21280 Kč | 55 830,32 Kč |
| 50 | 2 126,76980 Kč | 106 338,49 Kč |
| 100 | 2 095,99940 Kč | 209 599,94 Kč |
| Unit Price without VAT: | 2 802,39000 Kč |
|---|---|
| Unit Price with VAT: | 3 390,89190 Kč |

