Connector Kit HDC HE 10-Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Kit HDC HE 10-Pole
SNAP IN Technology Explained

1712510000

DigiKey Part Number
1712510000-ND
Manufacturer
Manufacturer Product Number
1712510000
Description
HDC-KIT-HE 10.110
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Connector Kit HDC HE 10-Pole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
Weidmüller
Kit Type
HDC HE 10-Pole
Series
Values
5 pcs - Bulkhead Enclosure, Cable Gland, Female Insert, Male Insert, Plug Housing
Packaging
Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 579,39000 Kč1 579,39 Kč
101 342,57300 Kč13 425,73 Kč
251 258,56280 Kč31 464,07 Kč
501 198,55300 Kč59 927,65 Kč
1001 141,42570 Kč114 142,57 Kč
Manufacturers Standard Package
Unit Price without VAT:1 579,39000 Kč
Unit Price with VAT:1 911,06190 Kč