
1711930000 | |
|---|---|
DigiKey Part Number | 1711930000-ND |
Manufacturer | |
Manufacturer Product Number | 1711930000 |
Description | CONN TERM BLK INT JUMPER BGE 1P |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Internal Jumper For Z Series Mounting Base |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Internal Jumper | |
Number of Positions | 1 | |
For Use With/Related Products | Z Series Mounting Base | |
Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,78000 Kč | 69,78 Kč |
| 10 | 49,80500 Kč | 498,05 Kč |
| 25 | 43,51800 Kč | 1 087,95 Kč |
| 50 | 39,55200 Kč | 1 977,60 Kč |
| 100 | 36,25040 Kč | 3 625,04 Kč |
| 250 | 32,80392 Kč | 8 200,98 Kč |
| 500 | 30,79048 Kč | 15 395,24 Kč |
| 1 000 | 29,19720 Kč | 29 197,20 Kč |
| 5 000 | 26,71502 Kč | 133 575,10 Kč |
| Unit Price without VAT: | 69,78000 Kč |
|---|---|
| Unit Price with VAT: | 84,43380 Kč |


