Connector End Plate, Rail Type For Z Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1706120000

DigiKey Part Number
281-4678-ND
Manufacturer
Manufacturer Product Number
1706120000
Description
CONN TERM BLK END PLATE RAIL BLU
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector End Plate, Rail Type For Z Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
End Plate, Rail Type
Number of Positions
-
For Use With/Related Products
Z Series
Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,36000 Kč24,36 Kč
1020,66200 Kč206,62 Kč
2519,36000 Kč484,00 Kč
5018,43620 Kč921,81 Kč
10017,55430 Kč1 755,43 Kč
25016,45404 Kč4 113,51 Kč
50015,66786 Kč7 833,93 Kč
1 00014,91992 Kč14 919,92 Kč
2 50013,98593 Kč34 964,82 Kč
Manufacturers Standard Package
Unit Price without VAT:24,36000 Kč
Unit Price with VAT:29,47560 Kč