
1706110000 | |
|---|---|
DigiKey Part Number | 281-3642-ND |
Manufacturer | |
Manufacturer Product Number | 1706110000 |
Description | CONN TERM BLK END PLATE RAIL BG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate, Rail Type For Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | Z Series | |
Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 16,92400 Kč | 169,24 Kč |
| 25 | 15,85760 Kč | 396,44 Kč |
| 50 | 15,10180 Kč | 755,09 Kč |
| 100 | 14,37730 Kč | 1 437,73 Kč |
| 250 | 13,47652 Kč | 3 369,13 Kč |
| 500 | 12,83314 Kč | 6 416,57 Kč |
| 1 000 | 12,22021 Kč | 12 220,21 Kč |
| 2 500 | 11,45508 Kč | 28 637,70 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |















