1706080000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 335
Unit Price: 86,09000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 45,93310 Kč
Datasheet
Terminal Block Connector 4 Position Feed Through Orange 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1706080000

DigiKey Part Number
1706080000-ND
Manufacturer
Manufacturer Product Number
1706080000
Description
CONN TERM BLK FEED THRU 12-26AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Orange 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
1
Terminal - Width
5.1mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
800V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Orange
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10047,25810 Kč4 725,81 Kč
Manufacturers Standard Package
Unit Price without VAT:47,25810 Kč
Unit Price with VAT:57,18230 Kč