1706050000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1706050000
1706050000
1706050000

1706050000

DigiKey Part Number
281-4677-ND
Manufacturer
Manufacturer Product Number
1706050000
Description
CONN TERM BLK FEED THRU 12-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Orange 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
5.1mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
800V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Orange
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
184,06000 Kč84,06 Kč
1059,85900 Kč598,59 Kč
2552,37280 Kč1 309,32 Kč
5047,68740 Kč2 384,37 Kč
10043,80500 Kč4 380,50 Kč
25039,76860 Kč9 942,15 Kč
50037,41876 Kč18 709,38 Kč
1 00035,56411 Kč35 564,11 Kč
5 00032,68265 Kč163 413,25 Kč
Manufacturers Standard Package
Unit Price without VAT:84,06000 Kč
Unit Price with VAT:101,71260 Kč