
1705310000 | |
|---|---|
DigiKey Part Number | 1705310000-ND |
Manufacturer | |
Manufacturer Product Number | 1705310000 |
Description | CONTACT SOCKET CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 22,57300 Kč | 225,73 Kč |
| 25 | 19,66240 Kč | 491,56 Kč |
| 50 | 17,76020 Kč | 888,01 Kč |
| 100 | 16,14120 Kč | 1 614,12 Kč |
| 250 | 14,41220 Kč | 3 603,05 Kč |
| 500 | 13,38370 Kč | 6 691,85 Kč |
| 1 000 | 12,56016 Kč | 12 560,16 Kč |
| 5 000 | 11,25934 Kč | 56 296,70 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |


