4 Position Terminal Block Beige Middle 10.2mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1704540000

DigiKey Part Number
281-2941-ND
Manufacturer
Manufacturer Product Number
1704540000
Description
TERM BLK 4POS BEIGE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Beige Middle 10.2mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Middle
Mounting Type
Direct Mount
Number of Positions
4
Number of Levels
1
Terminal - Width
10.2mm
Termination Style
Spring Cage
Current - IEC
24 A
Voltage - IEC
800 V
Current - UL
20 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Housing Color
Beige
Length
1.319" (33.50mm)
Height (Max)
0.945" (24.00mm)
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Operating Temperature
-50°C ~ 120°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
160,83000 Kč60,83 Kč
1043,44700 Kč434,47 Kč
2537,93200 Kč948,30 Kč
5034,42940 Kč1 721,47 Kč
10031,50130 Kč3 150,13 Kč
25028,43348 Kč7 108,37 Kč
50026,63540 Kč13 317,70 Kč
1 00025,21053 Kč25 210,53 Kč
5 00022,98508 Kč114 925,40 Kč
Manufacturers Standard Package
Unit Price without VAT:60,83000 Kč
Unit Price with VAT:73,60430 Kč