



1704350000 | |
|---|---|
DigiKey Part Number | 281-2940-ND |
Manufacturer | |
Manufacturer Product Number | 1704350000 |
Description | TERM BLK 2POS BEIGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Beige Middle 5.1mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Spring Cage | |
Current - IEC | 24 A | |
Voltage - IEC | 800 V | |
Current - UL | 20 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Housing Color | Beige | |
Length | 1.319" (33.50mm) | |
Height (Max) | 0.945" (24.00mm) | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm | |
Operating Temperature | -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,62000 Kč | 56,62 Kč |
| 10 | 40,50000 Kč | 405,00 Kč |
| 25 | 35,33040 Kč | 883,26 Kč |
| 50 | 32,05080 Kč | 1 602,54 Kč |
| 100 | 29,30160 Kč | 2 930,16 Kč |
| 250 | 26,41608 Kč | 6 604,02 Kč |
| 500 | 24,72196 Kč | 12 360,98 Kč |
| 1 000 | 23,37855 Kč | 23 378,55 Kč |
| 5 000 | 21,27759 Kč | 106 387,95 Kč |
| Unit Price without VAT: | 56,62000 Kč |
|---|---|
| Unit Price with VAT: | 68,51020 Kč |





















