



1699680000 | |
|---|---|
DigiKey Part Number | 281-1401-ND |
Manufacturer | |
Manufacturer Product Number | 1699680000 |
Description | TERM BLK 3POS SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 14-22 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Part Status Active | Color Black |
Number of Levels 1 | Operating Temperature -20°C ~ 100°C |
Positions Per Level 3 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.138" (3.50mm) | Contact Material - Plating Copper Tin Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.2-0.25 Nm (1.7-2.2 Lb-In) |
Current 10 A | Screw Thread M2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,60000 Kč | 71,60 Kč |
| 10 | 51,13000 Kč | 511,30 Kč |
| 25 | 44,66680 Kč | 1 116,67 Kč |
| 50 | 40,59760 Kč | 2 029,88 Kč |
| 168 | 35,08417 Kč | 5 894,14 Kč |
| 336 | 32,73063 Kč | 10 997,49 Kč |
| 504 | 31,58157 Kč | 15 917,11 Kč |
| 1 008 | 29,95048 Kč | 30 190,08 Kč |
| 5 040 | 27,40893 Kč | 138 141,01 Kč |
| Unit Price without VAT: | 71,60000 Kč |
|---|---|
| Unit Price with VAT: | 86,63600 Kč |





