


1698140000 | |
|---|---|
DigiKey Part Number | 1698140000-ND |
Manufacturer | |
Manufacturer Product Number | 1698140000 |
Description | CONTACT H.D. CRIMP PIN 14AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 14 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,77000 Kč | 129,77 Kč |
| 10 | 110,19800 Kč | 1 101,98 Kč |
| 25 | 103,29320 Kč | 2 582,33 Kč |
| 50 | 98,35880 Kč | 4 917,94 Kč |
| 100 | 93,66160 Kč | 9 366,16 Kč |
| 250 | 87,79768 Kč | 21 949,42 Kč |
| 500 | 83,60942 Kč | 41 804,71 Kč |
| 1 000 | 79,62211 Kč | 79 622,11 Kč |
| 2 500 | 74,64344 Kč | 186 608,60 Kč |
| Unit Price without VAT: | 129,77000 Kč |
|---|---|
| Unit Price with VAT: | 157,02170 Kč |








