Contact Crimp Socket 16 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Crimp Socket 16 AWG Silver
RockStar ModuPlug sample Box Handling

1698130000

DigiKey Part Number
1698130000-ND
Manufacturer
Manufacturer Product Number
1698130000
Description
CONTACT H.D. CRIMP SOCKET 16AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 16 AWG Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16 AWG
Contact Finish
Silver
Contact Finish Thickness
118.1µin (3.00µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1117,17000 Kč117,17 Kč
1099,53100 Kč995,31 Kč
2593,29840 Kč2 332,46 Kč
5088,84260 Kč4 442,13 Kč
10084,60090 Kč8 460,09 Kč
25079,30440 Kč19 826,10 Kč
50075,52056 Kč37 760,28 Kč
1 00071,91836 Kč71 918,36 Kč
2 50067,42139 Kč168 553,48 Kč
Manufacturers Standard Package
Unit Price without VAT:117,17000 Kč
Unit Price with VAT:141,77570 Kč