Contact Crimp Pin 16 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Crimp Pin 16 AWG Silver
RockStar ModuPlug sample Box Handling

1698120000

DigiKey Part Number
1698120000-ND
Manufacturer
Manufacturer Product Number
1698120000
Description
CONTACT H.D. CRIMP PIN 16AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 16 AWG Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
Weidmüller
Contact Termination
Crimp
Series
Wire Gauge
16 AWG
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Contact Finish Thickness
118.1µin (3.00µm)
Type
Machined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1135,77000 Kč135,77 Kč
10115,35200 Kč1 153,52 Kč
25108,11480 Kč2 702,87 Kč
50102,95100 Kč5 147,55 Kč
10098,03540 Kč9 803,54 Kč
30090,72350 Kč27 217,05 Kč
50087,51384 Kč43 756,92 Kč
1 00083,34066 Kč83 340,66 Kč
2 50078,12971 Kč195 324,27 Kč
Manufacturers Standard Package
Unit Price without VAT:135,77000 Kč
Unit Price with VAT:164,28170 Kč