1697960000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1697960000

DigiKey Part Number
281-1697960000-ND
Manufacturer
Manufacturer Product Number
1697960000
Description
CABLE TIE HLDR QUAD ADHESIVE BLK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Quad Opening Cable Tie Holder Black Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Quad Opening
Mounting Type
Adhesive
Size / Dimension
1.06" L x 1.06" W (27.0mm x 27.0mm)
For Use With/Related Products
Cable Ties up to 0.189" (4.8mm) Width
Material
Plastic
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 295
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16,45000 Kč6,45 Kč
105,45100 Kč54,51 Kč
255,10160 Kč127,54 Kč
504,85620 Kč242,81 Kč
1004,62310 Kč462,31 Kč
2504,33264 Kč1 083,16 Kč
5004,12542 Kč2 062,71 Kč
1 0003,92838 Kč3 928,38 Kč
2 5003,68216 Kč9 205,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,45000 Kč
Unit Price with VAT:7,80450 Kč