
1697950000 | |
|---|---|
DigiKey Part Number | 1697950000-ND |
Manufacturer | |
Manufacturer Product Number | 1697950000 |
Description | CABLE TIE HLDR QUAD ADHESIVE BLK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Black Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Adhesive | |
Size / Dimension | 0.75" L x 0.75" W (19.1mm x 19.1mm) | |
For Use With/Related Products | Cable Ties | |
Material | Plastic | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 10 | 4,12600 Kč | 41,26 Kč |
| 25 | 3,86480 Kč | 96,62 Kč |
| 50 | 3,67540 Kč | 183,77 Kč |
| 100 | 3,50060 Kč | 350,06 Kč |
| 250 | 3,27960 Kč | 819,90 Kč |
| 500 | 3,12298 Kč | 1 561,49 Kč |
| 1 000 | 2,97373 Kč | 2 973,73 Kč |
| 2 500 | 2,78744 Kč | 6 968,60 Kč |
| Unit Price without VAT: | 4,84000 Kč |
|---|---|
| Unit Price with VAT: | 5,85640 Kč |






