
1697480000 | |
|---|---|
DigiKey Part Number | 1697480000-ND |
Manufacturer | |
Manufacturer Product Number | 1697480000 |
Description | LOCK NUT 30.00MM POLYAMIDE PG16 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PG16 Locknut Nut 1.181" (30.00mm) Polyamide |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Locknut | |
Thread Size | PG16 | |
Thickness | 0.236" (6.00mm) | |
Width | 1.181" (30.00mm) | |
Material | Polyamide | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,12000 Kč | 13,12 Kč |
| 5 | 10,87400 Kč | 54,37 Kč |
| 10 | 10,12300 Kč | 101,23 Kč |
| 25 | 9,24000 Kč | 231,00 Kč |
| 50 | 8,65700 Kč | 432,85 Kč |
| 100 | 8,13620 Kč | 813,62 Kč |
| 250 | 7,53212 Kč | 1 883,03 Kč |
| 500 | 7,13178 Kč | 3 565,89 Kč |
| 1 000 | 6,77350 Kč | 6 773,50 Kč |
| Unit Price without VAT: | 13,12000 Kč |
|---|---|
| Unit Price with VAT: | 15,87520 Kč |



