PG9 Locknut Nut 0.709" (18.00mm) Brass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1694080000

DigiKey Part Number
1694080000-ND
Manufacturer
Manufacturer Product Number
1694080000
Description
NUT LOCKNUT BRASS PG9 PK/100
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PG9 Locknut Nut 0.709" (18.00mm) Brass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Locknut
Thread Size
PG9
Thickness
0.110" (2.79mm)
Width
0.709" (18.00mm)
Material
Brass
Plating
Nickel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 836
Stock Options
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
514,48800 Kč72,44 Kč
1013,48100 Kč134,81 Kč
2512,31320 Kč307,83 Kč
5011,55300 Kč577,65 Kč
10010,86860 Kč1 086,86 Kč
25010,07820 Kč2 519,55 Kč
5009,55284 Kč4 776,42 Kč
1 0009,08289 Kč9 082,89 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč