
1693940000 | |
|---|---|
DigiKey Part Number | 1693940000-ND |
Manufacturer | |
Manufacturer Product Number | 1693940000 |
Description | CONN TERM BLK FEED THRU 14-26AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 14-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 10 A |
Manufacturer Weidmüller | Voltage - IEC 24V |
Series | Wire Gauge or Range - AWG 14-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.5-2.5mm² |
Part Status Active | Features LED |
Type Feed Through | Color Beige |
Number of Positions 4 | Material - Insulation Thermoplastic, Wemid |
Number of Levels 2; Connected | Material Flammability Rating UL94 V-0 |
Terminal - Width 5.1mm | Stripping Length 10mm |
Termination Style Push In, Spring |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 247,93180 Kč | 12 396,59 Kč |
| Unit Price without VAT: | 247,93180 Kč |
|---|---|
| Unit Price with VAT: | 299,99748 Kč |















