
1692680000 | |
|---|---|
DigiKey Part Number | 1692680000-ND |
Manufacturer | |
Manufacturer Product Number | 1692680000 |
Description | CONN TERM BLK MNT BASE RAIL GRN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Base, Rail Type For Z Series Internal Jumpers |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Base, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | Z Series Internal Jumpers | |
Color | Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 230,12000 Kč | 3 230,12 Kč |
| 10 | 2 449,10200 Kč | 24 491,02 Kč |
| 25 | 2 263,10560 Kč | 56 577,64 Kč |
| 50 | 2 156,62480 Kč | 107 831,24 Kč |
| 100 | 2 073,52100 Kč | 207 352,10 Kč |
| Unit Price without VAT: | 3 230,12000 Kč |
|---|---|
| Unit Price with VAT: | 3 908,44520 Kč |














