
1692630000 | |
|---|---|
DigiKey Part Number | 281-5793-ND |
Manufacturer | |
Manufacturer Product Number | 1692630000 |
Description | CONN TERM BLK MNT BASE RAIL BEIG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Base, Rail Type For Z Series Internal Jumpers |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Weidmüller | Type Mounting Base, Rail Type |
Series | For Use With/Related Products Z Series Internal Jumpers |
Packaging Bulk | Color Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 374,11000 Kč | 1 374,11 Kč |
| 10 | 1 009,75200 Kč | 10 097,52 Kč |
| 25 | 918,90600 Kč | 22 972,65 Kč |
| 50 | 866,14240 Kč | 43 307,12 Kč |
| 100 | 824,58310 Kč | 82 458,31 Kč |
| 250 | 783,30100 Kč | 195 825,25 Kč |
| Unit Price without VAT: | 1 374,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 662,67310 Kč |














