



1692600000 | |
|---|---|
DigiKey Part Number | 1692600000-ND |
Manufacturer | |
Manufacturer Product Number | 1692600000 |
Description | CONN TERM BLK FEED THROUGH BEIGE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In, Spring | |
Current - IEC | 50 mA | |
Voltage - IEC | 24V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | LED | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,59000 Kč | 360,59 Kč |
| 10 | 256,93600 Kč | 2 569,36 Kč |
| 25 | 228,70400 Kč | 5 717,60 Kč |
| 50 | 211,82200 Kč | 10 591,10 Kč |
| 100 | 198,25520 Kč | 19 825,52 Kč |
| 250 | 184,54620 Kč | 46 136,55 Kč |
| 500 | 176,74212 Kč | 88 371,06 Kč |
| 1 000 | 170,67487 Kč | 170 674,87 Kč |
| Unit Price without VAT: | 360,59000 Kč |
|---|---|
| Unit Price with VAT: | 436,31390 Kč |
























