



1692590000 | |
|---|---|
cms-digikey-product-number | 1692590000-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 1692590000 |
cms-description | CONN TERM BLK FEED THROUGH BEIGE |
cms-standard-lead-time | 6 Weeks |
cms-customer-reference | |
cms-detailed-description | Terminal Block Connector 4 Position Feed Through Beige |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In, Spring | |
Current - IEC | 50 mA | |
Voltage - IEC | 24V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | LED | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 307,96000 Kč | 307,96 Kč |
| 10 | 219,04600 Kč | 2 190,46 Kč |
| 25 | 194,51040 Kč | 4 862,76 Kč |
| 50 | 179,77540 Kč | 8 988,77 Kč |
| 100 | 167,90740 Kč | 16 790,74 Kč |
| 250 | 155,88368 Kč | 38 970,92 Kč |
| 500 | 149,02432 Kč | 74 512,16 Kč |
| 1 000 | 143,68456 Kč | 143 684,56 Kč |
| Unit Price without VAT: | 307,96000 Kč |
|---|---|
| Unit Price with VAT: | 372,63160 Kč |















