
1691130000 | |
|---|---|
DigiKey Part Number | 281-1011-ND |
Manufacturer | |
Manufacturer Product Number | 1691130000 |
Description | TERM BLOCK PLUG 4POS 3.50MM |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Plug, Female Sockets | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Spring Cage, Tension Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 14.5A | |
Voltage - IEC | 320 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.2-1.5mm² | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 10mm | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | - | |
Insulation Height | 0.512" (13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,95000 Kč | 141,95 Kč |
| 10 | 100,58000 Kč | 1 005,80 Kč |
| 25 | 88,43520 Kč | 2 210,88 Kč |
| Unit Price without VAT: | 141,95000 Kč |
|---|---|
| Unit Price with VAT: | 171,75950 Kč |





