Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




1690060000 | |
|---|---|
DigiKey Part Number | 281-5791-ND |
Manufacturer | |
Manufacturer Product Number | 1690060000 |
Description | CONN TERM BLK FEED THRU 14-30AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 14-30 AWG |
Datasheet | Datasheet |
Category | Voltage - IEC 500V |
Manufacturer Weidmüller | Current - UL 15 A |
Series | Voltage - UL 300V |
Packaging Bulk | Wire Gauge or Range - AWG 14-30 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-2.5mm² |
Type Feed Through | Features Diode |
Number of Positions 4 | Color Beige |
Number of Levels 2; Connected | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm |
Current - IEC 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1690020000 | Weidmüller | 0 | 281-4666-ND | 11,00000 Kč | Parametric Equivalent |
| 1690030000 | Weidmüller | 37 | 281-5790-ND | 11,00000 Kč | Parametric Equivalent |
| 1690040000 | Weidmüller | 0 | 281-4667-ND | 14,97000 Kč | Parametric Equivalent |
| 1690050000 | Weidmüller | 100 | 281-4668-ND | 14,66000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,34000 Kč | 415,34 Kč |
| 10 | 296,49200 Kč | 2 964,92 Kč |
| 25 | 264,41520 Kč | 6 610,38 Kč |
| 50 | 245,29440 Kč | 12 264,72 Kč |
| 100 | 229,96800 Kč | 22 996,80 Kč |
| 250 | 214,50716 Kč | 53 626,79 Kč |
| 500 | 205,71950 Kč | 102 859,75 Kč |
| 1 000 | 198,89432 Kč | 198 894,32 Kč |
| Unit Price without VAT: | 415,34000 Kč |
|---|---|
| Unit Price with VAT: | 502,56140 Kč |







