



1690050000 | |
|---|---|
DigiKey Part Number | 281-4668-ND |
Manufacturer | |
Manufacturer Product Number | 1690050000 |
Description | CONN TERM BLK FEED THRU 14-30AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 14-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1690050000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2; Connected | |
Terminal - Width | 5.1mm | |
Termination Style | Push In, Spring | |
Current - IEC | 10 A | |
Voltage - IEC | 500V | |
Current - UL | 15 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 14-30 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Features | Diode | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 407,15000 Kč | 407,15 Kč |
| 10 | 290,65400 Kč | 2 906,54 Kč |
| 25 | 259,19920 Kč | 6 479,98 Kč |
| 50 | 240,45640 Kč | 12 022,82 Kč |
| 100 | 225,43240 Kč | 22 543,24 Kč |
| 250 | 210,27648 Kč | 52 569,12 Kč |
| 500 | 201,66186 Kč | 100 830,93 Kč |
| 1 000 | 194,97000 Kč | 194 970,00 Kč |
| Unit Price without VAT: | 407,15000 Kč |
|---|---|
| Unit Price with VAT: | 492,65150 Kč |








