Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1690040000 | |
|---|---|
DigiKey Part Number | 281-4667-ND |
Manufacturer | |
Manufacturer Product Number | 1690040000 |
Description | CONN TERM BLK FEED THRU 14-30AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 14-30 AWG |
Datasheet | Datasheet |
Category | Voltage - IEC 500V |
Manufacturer Weidmüller | Current - UL 15 A |
Series | Voltage - UL 300V |
Packaging Bulk | Wire Gauge or Range - AWG 14-30 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-2.5mm² |
Type Feed Through | Features Diode |
Number of Positions 4 | Color Beige |
Number of Levels 2; Connected | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm |
Current - IEC 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1690020000 | Weidmüller | 0 | 281-4666-ND | 11,00000 Kč | Parametric Equivalent |
| 1690030000 | Weidmüller | 37 | 281-5790-ND | 11,00000 Kč | Parametric Equivalent |
| 1690050000 | Weidmüller | 100 | 281-4668-ND | 14,66000 Kč | Parametric Equivalent |
| 1690060000 | Weidmüller | 0 | 281-5791-ND | 14,66000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 424,16000 Kč | 424,16 Kč |
| 10 | 302,93800 Kč | 3 029,38 Kč |
| 25 | 270,25280 Kč | 6 756,32 Kč |
| 50 | 250,77920 Kč | 12 538,96 Kč |
| 100 | 235,17760 Kč | 23 517,76 Kč |
| 250 | 219,44336 Kč | 54 860,84 Kč |
| 500 | 210,50160 Kč | 105 250,80 Kč |
| 1 000 | 203,55776 Kč | 203 557,76 Kč |
| Unit Price without VAT: | 424,16000 Kč |
|---|---|
| Unit Price with VAT: | 513,23360 Kč |







