



1689990000 | |
|---|---|
DigiKey Part Number | 281-3676-ND |
Manufacturer | |
Manufacturer Product Number | 1689990000 |
Description | CONN TERM BLK FEED THRU 12-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 12-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 20 A |
Manufacturer Weidmüller | Voltage - IEC 500V |
Series | Current - UL 15 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-2.5mm² |
Number of Positions 4 | Color Beige |
Number of Levels 2; Connected | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1745880000 | Weidmüller | 40 | 281-3764-ND | 304,05000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,05000 Kč | 304,05 Kč |
| 10 | 216,17400 Kč | 2 161,74 Kč |
| 25 | 191,87120 Kč | 4 796,78 Kč |
| 50 | 177,27360 Kč | 8 863,68 Kč |
| 100 | 165,50200 Kč | 16 550,20 Kč |
| 250 | 153,57096 Kč | 38 392,74 Kč |
| 500 | 146,76342 Kč | 73 381,71 Kč |
| 1 000 | 141,46059 Kč | 141 460,59 Kč |
| Unit Price without VAT: | 304,05000 Kč |
|---|---|
| Unit Price with VAT: | 367,90050 Kč |




