Connector End Plate, Rail Type For Z Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1683880000

DigiKey Part Number
281-4663-ND
Manufacturer
Manufacturer Product Number
1683880000
Description
CONN TERM BLK END PLATE RAIL WHT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector End Plate, Rail Type For Z Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
End Plate, Rail Type
Number of Positions
-
For Use With/Related Products
Z Series
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127,37000 Kč27,37 Kč
1023,26000 Kč232,60 Kč
2521,79080 Kč544,77 Kč
5020,75100 Kč1 037,55 Kč
10019,75750 Kč1 975,75 Kč
25018,51980 Kč4 629,95 Kč
50017,63526 Kč8 817,63 Kč
1 00016,79327 Kč16 793,27 Kč
2 50015,74212 Kč39 355,30 Kč
Manufacturers Standard Package
Unit Price without VAT:27,37000 Kč
Unit Price with VAT:33,11770 Kč