
1683870000 | |
|---|---|
DigiKey Part Number | 281-5786-ND |
Manufacturer | |
Manufacturer Product Number | 1683870000 |
Description | CONN TERM BLK END PLATE GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For W Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | W Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 21,83800 Kč | 218,38 Kč |
| 25 | 19,01560 Kč | 475,39 Kč |
| 50 | 17,17640 Kč | 858,82 Kč |
| 100 | 15,60150 Kč | 1 560,15 Kč |
| 250 | 13,91916 Kč | 3 479,79 Kč |
| 500 | 12,91628 Kč | 6 458,14 Kč |
| 1 000 | 12,11291 Kč | 12 112,91 Kč |
| 5 000 | 10,84278 Kč | 54 213,90 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |


















