Connector End Plate, Rail Type For Z Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1683820000

DigiKey Part Number
281-4661-ND
Manufacturer
Manufacturer Product Number
1683820000
Description
CONN TERM BLK END PLATE RAIL RED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector End Plate, Rail Type For Z Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
End Plate, Rail Type
Number of Positions
-
For Use With/Related Products
Z Series
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127,30000 Kč27,30 Kč
1023,20300 Kč232,03 Kč
2521,73720 Kč543,43 Kč
5020,69980 Kč1 034,99 Kč
10019,70870 Kč1 970,87 Kč
25018,47404 Kč4 618,51 Kč
50017,59170 Kč8 795,85 Kč
1 00016,75178 Kč16 751,78 Kč
2 50015,70323 Kč39 258,07 Kč
Manufacturers Standard Package
Unit Price without VAT:27,30000 Kč
Unit Price with VAT:33,03300 Kč