
1683760000 | |
|---|---|
DigiKey Part Number | 1683760000-ND |
Manufacturer | |
Manufacturer Product Number | 1683760000 |
Description | CONN TERM BLK END PLATE GREEN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | Z Series | |
Color | Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 25,99600 Kč | 259,96 Kč |
| 25 | 22,63600 Kč | 565,90 Kč |
| 50 | 20,46880 Kč | 1 023,44 Kč |
| 100 | 18,62730 Kč | 1 862,73 Kč |
| 250 | 16,66904 Kč | 4 167,26 Kč |
| 500 | 15,50828 Kč | 7 754,14 Kč |
| 1 000 | 14,58122 Kč | 14 581,22 Kč |
| 5 000 | 13,12085 Kč | 65 604,25 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |











