



1683650000 | |
|---|---|
DigiKey Part Number | 281-4660-ND |
Manufacturer | |
Manufacturer Product Number | 1683650000 |
Description | CONN TERM BLK FEED THRU 10-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Black 10-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | Push In, Spring | |
Current - IEC | 32 A | |
Voltage - IEC | 800V | |
Current - UL | 33 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Black | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,97000 Kč | 70,97 Kč |
| 10 | 50,64700 Kč | 506,47 Kč |
| 25 | 44,24680 Kč | 1 106,17 Kč |
| 50 | 40,21960 Kč | 2 010,98 Kč |
| 100 | 36,86830 Kč | 3 686,83 Kč |
| 250 | 33,36752 Kč | 8 341,88 Kč |
| 500 | 31,32188 Kč | 15 660,94 Kč |
| 1 000 | 29,70482 Kč | 29 704,82 Kč |
| 5 000 | 27,18502 Kč | 135 925,10 Kč |
| Unit Price without VAT: | 70,97000 Kč |
|---|---|
| Unit Price with VAT: | 85,87370 Kč |



