



1683490000 | |
|---|---|
DigiKey Part Number | 281-4657-ND |
Manufacturer | |
Manufacturer Product Number | 1683490000 |
Description | CONN TERM BLK FEED THRU 12-30AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Black 12-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Current - UL | 25 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Black | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,62000 Kč | 92,62 Kč |
| 10 | 65,86500 Kč | 658,65 Kč |
| 25 | 57,66000 Kč | 1 441,50 Kč |
| 50 | 52,54920 Kč | 2 627,46 Kč |
| 100 | 48,32030 Kč | 4 832,03 Kč |
| 250 | 43,93220 Kč | 10 983,05 Kč |
| 500 | 41,38136 Kč | 20 690,68 Kč |
| 1 000 | 39,37066 Kč | 39 370,66 Kč |
| 5 000 | 36,25029 Kč | 181 251,45 Kč |
| Unit Price without VAT: | 92,62000 Kč |
|---|---|
| Unit Price with VAT: | 112,07020 Kč |














