



1683470000 | |
|---|---|
DigiKey Part Number | 281-5782-ND |
Manufacturer | |
Manufacturer Product Number | 1683470000 |
Description | CONN TERM BLK FEED THRU 12-30AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 12-30 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Current - UL 25 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-30 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-4mm² |
Number of Positions 4 | Color Gray |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,33000 Kč | 95,33 Kč |
| 10 | 67,82400 Kč | 678,24 Kč |
| 25 | 59,39080 Kč | 1 484,77 Kč |
| 50 | 54,12860 Kč | 2 706,43 Kč |
| 100 | 49,78210 Kč | 4 978,21 Kč |
| 300 | 44,52067 Kč | 13 356,20 Kč |
| 500 | 42,64904 Kč | 21 324,52 Kč |
| 1 000 | 40,58283 Kč | 40 582,83 Kč |
| 5 000 | 37,37665 Kč | 186 883,25 Kč |
| Unit Price without VAT: | 95,33000 Kč |
|---|---|
| Unit Price with VAT: | 115,34930 Kč |






