1683430000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1683430000
1683430000
1683430000

1683430000

DigiKey Part Number
281-4653-ND
Manufacturer
Manufacturer Product Number
1683430000
Description
CONN TERM BLK FEED THRU 12-30AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Yellow 12-30 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
1
Terminal - Width
5.1mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
800V
Current - UL
25 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-30 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Yellow
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
188,41000 Kč88,41 Kč
1062,94000 Kč629,40 Kč
2555,09200 Kč1 377,30 Kč
5050,18320 Kč2 509,16 Kč
10046,11630 Kč4 611,63 Kč
25041,89624 Kč10 474,06 Kč
50039,44012 Kč19 720,06 Kč
1 00037,50352 Kč37 503,52 Kč
5 00034,49539 Kč172 476,95 Kč
Manufacturers Standard Package
Unit Price without VAT:88,41000 Kč
Unit Price with VAT:106,97610 Kč