Terminal Block Connector 3 Position Feed Through Black 12-30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 3 Position Feed Through Black 12-30 AWG
1683410000
1683410000

1683410000

DigiKey Part Number
281-4651-ND
Manufacturer
Manufacturer Product Number
1683410000
Description
CONN TERM BLK FEED THRU 12-30AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Black 12-30 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
5.1mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
800V
Current - UL
25 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-30 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Black
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
182,10000 Kč82,10 Kč
1058,41600 Kč584,16 Kč
2551,09240 Kč1 277,31 Kč
5046,50640 Kč2 325,32 Kč
10042,70150 Kč4 270,15 Kč
25038,74300 Kč9 685,75 Kč
50036,43740 Kč18 218,70 Kč
1 00034,61751 Kč34 617,51 Kč
5 00031,78782 Kč158 939,10 Kč
Manufacturers Standard Package
Unit Price without VAT:82,10000 Kč
Unit Price with VAT:99,34100 Kč