



1683320000 | |
|---|---|
DigiKey Part Number | 281-2939-ND |
Manufacturer | |
Manufacturer Product Number | 1683320000 |
Description | CONN TERM BLK FEED THRU 12-30AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through White 12-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Current - UL | 25 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | White | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,11000 Kč | 57,11 Kč |
| 10 | 40,94600 Kč | 409,46 Kč |
| 25 | 35,72160 Kč | 893,04 Kč |
| 50 | 32,41260 Kč | 1 620,63 Kč |
| 100 | 29,63870 Kč | 2 963,87 Kč |
| 250 | 26,72540 Kč | 6 681,35 Kč |
| 500 | 25,01618 Kč | 12 508,09 Kč |
| 1 000 | 23,66076 Kč | 23 660,76 Kč |
| 5 000 | 21,54172 Kč | 107 708,60 Kč |
| Unit Price without VAT: | 57,11000 Kč |
|---|---|
| Unit Price with VAT: | 69,10310 Kč |







