
1682390000 | |
|---|---|
DigiKey Part Number | 281-4642-ND |
Manufacturer | |
Manufacturer Product Number | 1682390000 |
Description | CONTACT H.D. CRIMP SOCKET 14AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 14 AWG Silver |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Weidmüller | Contact Termination Crimp |
Series | Wire Gauge 14 AWG |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Contact Finish Thickness 118.1µin (3.00µm) |
Type Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,53000 Kč | 105,53 Kč |
| 10 | 89,70000 Kč | 897,00 Kč |
| 25 | 84,08120 Kč | 2 102,03 Kč |
| 50 | 80,06420 Kč | 4 003,21 Kč |
| 100 | 76,24150 Kč | 7 624,15 Kč |
| 300 | 70,55417 Kč | 21 166,25 Kč |
| 500 | 68,05776 Kč | 34 028,88 Kč |
| 1 000 | 64,81180 Kč | 64 811,80 Kč |
| 2 500 | 60,75850 Kč | 151 896,25 Kč |
| Unit Price without VAT: | 105,53000 Kč |
|---|---|
| Unit Price with VAT: | 127,69130 Kč |






