Contact Crimp Pin 14 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1682380000

DigiKey Part Number
281-4641-ND
Manufacturer
Manufacturer Product Number
1682380000
Description
CONTACT H.D. CRIMP PIN 14AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 14 AWG Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
14 AWG
Contact Finish
Silver
Contact Finish Thickness
118.1µin (3.00µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Stock Options
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
188,19000 Kč88,19 Kč
1074,96300 Kč749,63 Kč
2570,25920 Kč1 756,48 Kč
5066,90380 Kč3 345,19 Kč
10063,70790 Kč6 370,79 Kč
25059,71916 Kč14 929,79 Kč
50056,86972 Kč28 434,86 Kč
1 00054,15699 Kč54 156,99 Kč
2 50050,76964 Kč126 924,10 Kč
Manufacturers Standard Package
Unit Price without VAT:88,19000 Kč
Unit Price with VAT:106,70990 Kč