Contact Crimp Pin 16 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Crimp Pin 16 AWG Silver
1682360000
1682360000

1682360000

DigiKey Part Number
281-5778-ND
Manufacturer
Manufacturer Product Number
1682360000
Description
CONTACT H.D. CRIMP PIN 16AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 16 AWG Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
Weidmüller
Contact Termination
Crimp
Series
Wire Gauge
16 AWG
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Contact Finish Thickness
118.1µin (3.00µm)
Type
Machined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10066,23500 Kč6 623,50 Kč
Manufacturers Standard Package
Unit Price without VAT:66,23500 Kč
Unit Price with VAT:80,14435 Kč